Vishay, IHLP-5050FD-01, 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-1477
Mfr. Part No.:
IHLP5050FDERR47M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

470nH

Maximum DC Current

41A

Package/Case

5050

Packaging

Reel

Length

13.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.2mΩ

Minimum Operating Temperature

-55°C

Series

IHLP-5050FD-01

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Standards/Approvals

RoHS

Depth

12.9mm

Core Material

Metal Composite

Height

6.5mm

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
IL

IHLP5050FD-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-5050FD-01 series high current low profile shielded inductors. The IHLP-5050FD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy