Vishay, IHLP-1616BZ-11, 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.5 A Idc

Subtotal (1 reel of 4000 units)*

£1,504.00

(exc. VAT)

£1,804.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.376£1,504.00

*price indicative

RS Stock No.:
173-1405
Mfr. Part No.:
IHLP1616BZER1R0M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

4.5A

Package/Case

1616

Length

4.45mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

27mΩ

Minimum Operating Temperature

-55°C

Series

IHLP-1616BZ-11

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

4.06mm

Height

2mm

Core Material

Metal Composite

Standards/Approvals

RoHS, IEC, JEDEC

Maximum Self Resonant Frequency

64MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
IL

IHLP1616BZ-11 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-1616BZ-11 series high current low profile shielded inductors. The IHLP-1616BZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz

Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy