Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 2.5A Idc
- RS Stock No.:
- 173-0520
- Mfr. Part No.:
- IHLP2525BDER100M01
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£818.00
(exc. VAT)
£982.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.409 | £818.00 |
*price indicative
- RS Stock No.:
- 173-0520
- Mfr. Part No.:
- IHLP2525BDER100M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 10 μH | |
Maximum DC Current | 2.5A | |
Package/Case | 2225 (5664M) | |
Length | 6.86mm | |
Depth | 6.47mm | |
Height | 2.4mm | |
Dimensions | 6.86 x 6.47 x 2.4mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 129mΩ | |
Series | IHLP | |
Core Material | Metal Composite | |
Maximum Self Resonant Frequency | 5MHz | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Shielded | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 10 μH | ||
Maximum DC Current 2.5A | ||
Package/Case 2225 (5664M) | ||
Length 6.86mm | ||
Depth 6.47mm | ||
Height 2.4mm | ||
Dimensions 6.86 x 6.47 x 2.4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 129mΩ | ||
Series IHLP | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IL
IHLP2525BD-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2525BD-01 series high current low profile shielded inductors. The IHLP-2525BD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 2.5A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 3.3 μH ± 20% Shielded 9.2A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 1 μH ± 20% Shielded 12A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 6.8 μH ± 20% Shielded 5.5A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 10 μH ± 20% Shielded 3A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 4.7 μH ± 20% Shielded 5.5A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 22 μH ± 20% Shielded 2.9A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 4.7 μH ± 20% Shielded 6.5A Idc