Bourns, SRP5030T, 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc

Subtotal (1 reel of 2000 units)*

£932.00

(exc. VAT)

£1,118.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.466£932.00

*price indicative

RS Stock No.:
172-9837
Mfr. Part No.:
SRP5030T-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

4.6A

Package/Case

5030

Packaging

Reel

Length

5.7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

53mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRP5030T

Inductance Tolerance

±20 %

Height

2.8mm

Depth

5.2mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Powdered Iron

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TW

SRP5030T Series Magnetically Shielded Wire Wound Chokes


Shielded construction

Iron powder core

High saturation current

Applications include DC/DC convertors and power supplies for portable equipment

Related links