Bourns, SDR2207, 2207 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 6.5 A Idc Q:53

Subtotal (1 reel of 250 units)*

£123.00

(exc. VAT)

£147.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£0.492£123.00

*price indicative

RS Stock No.:
172-8532
Mfr. Part No.:
SDR2207-100ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

6.5A

Package/Case

2207

Length

22mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

17.2mΩ

Series

SDR2207

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Core Material

Ferrite DR

Depth

15mm

Height

7mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

20MHz

Minimum Quality Factor

53

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SDR2207 Series Wire Wound Chokes


SMT size 22 x 15mm

Only 7mm high

Ferrite DR core construction

Very high rated current

Low DC resistance

Applications in filtering of power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy