Bourns, SDR1105, E6 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 2.8 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

£224.00

(exc. VAT)

£272.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 800£0.28£224.00
1600 - 2400£0.273£218.40
3200 - 4800£0.265£212.00
5600 - 9600£0.259£207.20
10400 +£0.252£201.60

*price indicative

RS Stock No.:
172-8485
Mfr. Part No.:
SDR1105-101KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.8A

Package/Case

E6

Length

10mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

320mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Series

SDR1105

Maximum Operating Temperature

125°C

Termination Style

Solder

Height

4.8mm

Core Material

Ferrite DR

Depth

11.1mm

Standards/Approvals

RoHS

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SDR1105 Series Wire Wound Chokes


Available in E6 series

Low height of only 4.8 mm

High Irms of 4.0 amps

Applications in Input/output of DC/DC converters and Power supplies for: Portable communications equipment, Camcorders, LCD TVs and Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy