Bourns, SDR0805, 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 470 μH Ferrite Core ±10 % 340 mA Idc

Subtotal (1 reel of 1000 units)*

£233.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.233£233.00

*price indicative

RS Stock No.:
172-8418
Mfr. Part No.:
SDR0805-471KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

470μH

Maximum DC Current

340mA

Package/Case

0805

Length

7.8mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.96Ω

Maximum Operating Temperature

125°C

Series

SDR0805

Inductance Tolerance

±10 %

Standards/Approvals

RoHS

Core Material

Ferrite DR

Depth

7.8mm

Height

5.3mm

Diameter

7.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

4MHz

Minimum Quality Factor

12

Inductor Construction

Ferrite Core

Moulded

Yes

Available in E12 series

Small design of only 7.8 mm max. diameter

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communications equipment

Camcorders

LCD TVs

CD players

Car radios

SDR0805 Series Wire Wound Chokes


Available in E12 series

Small design of only 7.8mm maximum diameter

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy