Bourns, SRP4020TA, 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- RS Stock No.:
- 172-7217
- Mfr. Part No.:
- SRP4020TA-2R2M
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£1,329.00
(exc. VAT)
£1,596.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.443 | £1,329.00 |
*price indicative
- RS Stock No.:
- 172-7217
- Mfr. Part No.:
- SRP4020TA-2R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4A | |
| Package/Case | 4020 | |
| Length | 4.45mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 61mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP4020TA | |
| Height | 1.8mm | |
| Core Material | Carbonyl Powder | |
| Depth | 4.06mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 45MHz | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4A | ||
Package/Case 4020 | ||
Length 4.45mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 61mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series SRP4020TA | ||
Height 1.8mm | ||
Core Material Carbonyl Powder | ||
Depth 4.06mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 45MHz | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP4020TA Series High Current Shielded Power Inductors for Automotive applications
The SRP4020TA Series SMD Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.
Applications for the SRP4020TA include:
Automotive systems (Driver assistant, Information, Entertainment, Lighting)
DC-DC converters
Power supplies
Features and Benefits:
AEC-Q200 qualified
Shielded construction
Carbonyl powder core
High saturation current
Inductance range: 0.1 μH to 15 μH
AEC-Q200 qualified
RoHS compliant and halogen free
The SRP4020TA Series SMD High Current Shielded Power Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation. Applications for the SRP4020TA include: Automotive systems (Driver assistant, Information, Entertainment, Lighting); DC/DC converters; Power supplies
Related links
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- Bourns 4020 Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 7 A Idc Q:10
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- Bourns 10 μH 20 % 1.8 A Idc Q:10
- Bourns 1 μH 20 % 8.5 A Idc Q:10
- Bourns 4.7 μH 20 % 2.6 A Idc Q:10
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:15
- Bourns 2.2 μH ±20 % 2.27 A Idc Q:39
