Bourns, SRF3216, 3216 Shielded Surface Mount Inductor with a Ferrite Core, 260 μH ±25 % 300 mA Idc
- RS Stock No.:
- 172-7101
- Mfr. Part No.:
- SRF3216-261Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£418.00
(exc. VAT)
£502.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.209 | £418.00 |
| 4000 + | £0.197 | £394.00 |
*price indicative
- RS Stock No.:
- 172-7101
- Mfr. Part No.:
- SRF3216-261Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 260μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 3216 | |
| Packaging | Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 450mΩ | |
| Inductance Tolerance | ±25 % | |
| Series | SRF3216 | |
| Maximum Operating Temperature | 125°C | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 1.6mm | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 260μH | ||
Maximum DC Current 300mA | ||
Package/Case 3216 | ||
Packaging Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 450mΩ | ||
Inductance Tolerance ±25 % | ||
Series SRF3216 | ||
Maximum Operating Temperature 125°C | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 1.6mm | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRF3216 Series Wire Wound Chokes
SRF3216 Series Wire Wound Chokes with a High impedance value and a current rating of up to 400mA. Applications for the SRF3216 series include noise suppression, personal computers and display panels.
RoHS compliant
Related links
- Bourns 3216 Shielded Surface Mount Inductor with a Ferrite Core, 260 μH ±25 % 300 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 90 μH ±25 % 400 mA Idc
- Bourns 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 200 mA Idc
- Bourns ±25 % 230 mA Idc
- Bourns 3216 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 230 mA Idc
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 mH ±10 % 300 mA Idc Q:20
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ceramic Core, 220 nH Multilayer ±5 % 300 mA Idc
