Bourns, SDR0503, E12 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 mH ±5 % 50 mA Idc Q:40
- RS Stock No.:
- 172-7098
- Mfr. Part No.:
- SDR0503-472JL
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£122.00
(exc. VAT)
£146.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.244 | £122.00 |
*price indicative
- RS Stock No.:
- 172-7098
- Mfr. Part No.:
- SDR0503-472JL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7mH | |
| Maximum DC Current | 50mA | |
| Package/Case | E12 | |
| Length | 7.3mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 48Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0503 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR | |
| Diameter | 5mm | |
| Height | 4.8mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7mH | ||
Maximum DC Current 50mA | ||
Package/Case E12 | ||
Length 7.3mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 48Ω | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0503 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR | ||
Diameter 5mm | ||
Height 4.8mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- CN
SDR0503 Series Wire Wound Chokes
Available in E12 series
Low profile of only 3.3mm
High inductance of 15mH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns E12 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 mH ±5 % 50 mA Idc Q:40
- Bourns 2.2 mH Ferrite Core ±5 % 53 mA Idc Q:40
- Bourns 0503 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 110 mA Idc Q:40
- Bourns, SDR0503 Wire-wound SMD Inductor 1 mH ±10% Wire-Wound 0.135A Idc Q:40
- Bourns 10 mH ±5 % 20 mA Idc Q:30
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 4.7 mH ±20 % 2.2 A Idc Q:5
- Bourns 15 mH Ferrite Core ±5 % 20 mA Idc Q:30
- Bourns 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ±10% Wire-Wound 100mA Idc Q:32
