TDK, CLF-NI-D, 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 4.1 A Idc
- RS Stock No.:
- 170-3265
- Mfr. Part No.:
- CLF7045NIT-4R7N-D
- Brand:
- TDK
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-3265
- Mfr. Part No.:
- CLF7045NIT-4R7N-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 4.1A | |
| Package/Case | 7045 | |
| Length | 7.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 18mΩ | |
| Pin Count | 2 | |
| Series | CLF-NI-D | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Solder | |
| Depth | 7mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 4.5mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 4.1A | ||
Package/Case 7045 | ||
Length 7.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 18mΩ | ||
Pin Count 2 | ||
Series CLF-NI-D | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 150°C | ||
Termination Style Solder | ||
Depth 7mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 4.5mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
CLF7045NI-D SMD Wound Ferrite Inductors
The CLF7045NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide range of temperatures from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these wirewound inductors are suitable for power circuits within automotive applications. Applications include ABS, electronic power steering, engine control modules, meters, headlights.
TDK Non Standard SMT Inductors (Chokes)
Standards
AEC-Q200 qualified
Related links
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 4.1 A Idc
- TDK 22 μH ±20% Wire-Wound 2.2A Idc
- TDK 33 μH ±20% Wire-Wound 1.8A Idc
- TDK 22 μH ±20% Wire-Wound 1.7 (Saturation) A, 2.2
- TDK 330 μH ±20% Wire-Wound 500 (Saturation) mA, 580
- TDK 220 μH ±20% Wire-Wound 560 (Saturation) mA, 750
- TDK 100 μH ±20% Wire-Wound 860mA Idc
- TDK 3.3 μH ±30% Wire-Wound 8.1A Idc
