Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 36 nH ±5 % 400 mA Idc Q:40
- RS Stock No.:
- 169-6320
- Mfr. Part No.:
- LQW18AN36NJ00D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£104.00
(exc. VAT)
£124.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.026 | £104.00 |
*price indicative
- RS Stock No.:
- 169-6320
- Mfr. Part No.:
- LQW18AN36NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 36nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 260mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 0.8mm | |
| Termination Style | Solder | |
| Depth | 0.8mm | |
| Maximum Self Resonant Frequency | 2.9GHz | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 36nH | ||
Maximum DC Current 400mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 260mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 0.8mm | ||
Termination Style Solder | ||
Depth 0.8mm | ||
Maximum Self Resonant Frequency 2.9GHz | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 36 nH ±5 % 400 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 36 nH ±2 % 400 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±5 % 550 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 600 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 43 nH ±5 % 380 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 nH ±2 % 420 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 440 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 nH ±2 % 420 mA Idc Q:40
