Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±2 % 650 mA Idc Q:35
- RS Stock No.:
- 167-5702
- Mfr. Part No.:
- LQW18AN10NG00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 4000 units)*
£224.00
(exc. VAT)
£268.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.056 | £224.00 |
| 8000 + | £0.054 | £216.00 |
*price indicative
- RS Stock No.:
- 167-5702
- Mfr. Part No.:
- LQW18AN10NG00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 650mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 110mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±2 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 6GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 650mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 110mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±2 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 6GHz | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
