Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±2 % 120 mA Idc Q:25

Subtotal (1 reel of 4000 units)*

£268.00

(exc. VAT)

£320.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.067£268.00

*price indicative

RS Stock No.:
167-5694
Mfr. Part No.:
LQW18ANR22G00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

220nH

Maximum DC Current

120mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

2.5Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±2 %

Termination Style

Solder

Standards/Approvals

RoHS

Depth

0.8mm

Height

0.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.2GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

25

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy