Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 nH ±2 % 420 mA Idc Q:40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-5541
Mfr. Part No.:
LQW18AN30NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

30nH

Maximum DC Current

420mA

Package/Case

0603

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

230mΩ

Inductance Tolerance

±2 %

Maximum Operating Temperature

125°C

Series

LQW

Height

0.8mm

Depth

0.8mm

Core Material

Ferrite

Termination Style

Solder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

3.3GHz

Minimum Quality Factor

40

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy