Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 130 mA Idc Q:20

Subtotal (1 reel of 10000 units)*

£410.00

(exc. VAT)

£490.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.041£410.00

*price indicative

RS Stock No.:
167-5003
Mfr. Part No.:
LQW15AN82NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

82nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

130mA

Package/Case

0402

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

2.24Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

LQW

Inductance Tolerance

±5 %

Core Material

Ferrite

Termination Style

Solder

Depth

0.5mm

Standards/Approvals

RoHS

Height

0.5mm

Maximum Self Resonant Frequency

2.3GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy