Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 nH ±0.5 nH 750 mA Idc Q:35
- RS Stock No.:
- 167-4988
- Mfr. Part No.:
- LQW18AN5N6D00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4988
- Mfr. Part No.:
- LQW18AN5N6D00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 5.6nH | |
| Maximum DC Current | 750mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 82mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.5 nH | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 5.6nH | ||
Maximum DC Current 750mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 82mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.5 nH | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Maximum Self Resonant Frequency 6GHz | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata, LQW18A_00 ±0.5 nH Q:35
- Murata, LQW18A_00 ±0.5 nH Q:38
- Murata, LQW18A_00 ±0.5 nH Q:16
- Murata, LQW15A_10 ±0.5 nH Q:25
- Murata, LQW15A_10 ±0.5 nH Q:30
- Murata 1608 Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- Murata 0603 Wirewound Surface Mount Inductor 6.8 nH ±0.5 nH 750 mA Idc Q:35
- Murata, LQW18A_00 ±2 % Q:35
