Murata, LQW, 0603 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 850 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

£112.00

(exc. VAT)

£136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.028£112.00
8000 +£0.026£104.00

*price indicative

RS Stock No.:
167-4842
Mfr. Part No.:
LQW18AN3N6C00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

3.6nH

Maximum DC Current

850mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

59mΩ

Series

LQW

Inductance Tolerance

±0.2 nH

Maximum Operating Temperature

125°C

Height

0.8mm

Core Material

Non-Magnetic Core

Standards/Approvals

RoHS

Depth

0.8mm

Termination Style

Solder

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

25

Inductor Construction

Wirewound

Moulded

Yes

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy