Murata, LQH, 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 790 mA Idc

Stock information currently inaccessible
RS Stock No.:
167-4021
Mfr. Part No.:
LQH44PN100MJ0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

790mA

Package/Case

1515

Length

4mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

207mΩ

Minimum Operating Temperature

-40°C

Series

LQH

Inductance Tolerance

±20 %

Maximum Operating Temperature

85°C

Depth

4mm

Standards/Approvals

RoHS

Termination Style

Solder

Core Material

Ferrite

Height

1.1mm

Maximum Self Resonant Frequency

30MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1515 LQH44P_J0 Series Magnetically Shielded Wire Wound Chokes


LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.

SMT 1515 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy