Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±5 % 65 mA Idc Q:40
- RS Stock No.:
- 166-9835
- Mfr. Part No.:
- LQH32MN221J23L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£278.00
(exc. VAT)
£334.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.139 | £278.00 |
| 4000 + | £0.131 | £262.00 |
*price indicative
- RS Stock No.:
- 166-9835
- Mfr. Part No.:
- LQH32MN221J23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 65mA | |
| Package/Case | 1210 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 11.8Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 5.5MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 65mA | ||
Package/Case 1210 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 11.8Ω | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Core Material Ferrite | ||
Height 2mm | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 5.5MHz | ||
Moulded Yes | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature Coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Related links
- Murata, LQH32MN ±5 % Q:40
- Murata, LQH32MN ±5 % Q:50
- Murata, LQH32MN ±10 % Q:40
- Murata 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 180 μH ±10% Wire-Wound 65mA Idc Q:40
- Murata 1210 (3225M) Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 65mA Idc Q:40
- Murata, LQW18A_00 ±5 % Q:40
- Murata, LQH43MN_03 ±5 % Q:40
- Murata, LQH43MN ±5 % Q:40
