Murata, LQW, 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.33 μH ±5 % 450 mA Idc
- RS Stock No.:
- 166-9815
- Mfr. Part No.:
- LQW2UASR33J00L
- Brand:
- Murata
Subtotal (1 reel of 2000 units)*
£64.00
(exc. VAT)
£76.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.032 | £64.00 |
*price indicative
- RS Stock No.:
- 166-9815
- Mfr. Part No.:
- LQW2UASR33J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.33μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 2520 | |
| Length | 2.62mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1050mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.83mm | |
| Depth | 2.45mm | |
| Standards/Approvals | RoHS | |
| Core Material | Non-Magnetic Core | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 570MHz | |
| Minimum Quality Factor | 45 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.33μH | ||
Maximum DC Current 450mA | ||
Package/Case 2520 | ||
Length 2.62mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1050mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Height 1.83mm | ||
Depth 2.45mm | ||
Standards/Approvals RoHS | ||
Core Material Non-Magnetic Core | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 570MHz | ||
Minimum Quality Factor 45 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQW2UAS Series SMD Chip Inductor
Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q Value
Large currents can be supported
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata, LQW2UAS_00 ±5 % Q:45
- Murata, LQW2UAS_00 ±5 % Q:20
- Wurth Elektronik, WE-KI Wirewound Surface Mount Inductor 150 nH 5 % Q:45
- EPCOS 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH ±5 % 220 mA Idc Q:45
- EPCOS 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH ±5 % 320 mA Idc Q:45
- TE Connectivity 1008 Wirewound Surface Mount Inductor 390 nH 5 % 630 mA Idc Q:45
- Murata 30 mA Idc 0805 Yes Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer±10 % Q:45
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±10 % 30 mA Idc Q:45
