Murata, LQW, 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.15 μH ±5 % 580 mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-9813
Mfr. Part No.:
LQW2UASR15J00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

580mA

Package/Case

2520

Length

2.62mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

700mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

LQW

Depth

2.45mm

Termination Style

Solder

Core Material

Non-Magnetic Core

Standards/Approvals

RoHS

Height

1.83mm

Maximum Self Resonant Frequency

850MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

45

COO (Country of Origin):
JP

LQW2UAS Series SMD Chip Inductor


Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Features


There are two types of structure available for different applications

High Q Value

Large currents can be supported

Low DC resistance

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy