Murata, LQW, 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 500 mA Idc Q:25
- RS Stock No.:
- 166-9769
- Mfr. Part No.:
- LQW15AN10NJ00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 10000 units)*
£410.00
(exc. VAT)
£490.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | £0.041 | £410.00 |
| 30000 + | £0.039 | £390.00 |
*price indicative
- RS Stock No.:
- 166-9769
- Mfr. Part No.:
- LQW15AN10NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | 180 mm Dia Paper Tape | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 170mΩ | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Maximum Self Resonant Frequency | 5.5GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging 180 mm Dia Paper Tape | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 170mΩ | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Maximum Self Resonant Frequency 5.5GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
