Murata, LQW, 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.1 nH 2 A Idc Q:30
- RS Stock No.:
- 166-9582
- Mfr. Part No.:
- LQW15AN3N3B80D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£370.00
(exc. VAT)
£440.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.037 | £370.00 |
*price indicative
- RS Stock No.:
- 166-9582
- Mfr. Part No.:
- LQW15AN3N3B80D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3nH | |
| Maximum DC Current | 2A | |
| Package/Case | 1005 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 30mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±0.1 nH | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Core Material | Non-Magnetic Core | |
| Depth | 0.6mm | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 14GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3nH | ||
Maximum DC Current 2A | ||
Package/Case 1005 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 30mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±0.1 nH | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Core Material Non-Magnetic Core | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 14GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- JP
LQW15AN Series SMD Chip Inductors
Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q Value
Large currents can be supported
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.1 nH 2 A Idc Q:30
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.2 nH 2 A Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.5 nH 900 mA Idc
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.012 μH ±3 % 500 mA Idc
- Murata 1005 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.036 μH ±2 % 260 mA Idc Q:25
- Murata 1005 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.039 μH ±5 % 250 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 750 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 nH ±0.1 nH 750 mA Idc Q:25
