Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 120 mA Idc Q:20
- RS Stock No.:
- 166-9495
- Mfr. Part No.:
- LQW15ANR10J00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 10000 units)*
£380.00
(exc. VAT)
£460.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | £0.038 | £380.00 |
| 30000 + | £0.037 | £370.00 |
*price indicative
- RS Stock No.:
- 166-9495
- Mfr. Part No.:
- LQW15ANR10J00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 100nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 120mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 140mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Depth | 0.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 1.5GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 100nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 120mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 140mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Depth 0.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 1.5GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Related links
- Murata, LQW15AN_00 ±5 % Q:20
- Murata, LQW15AN_00 ±5 % Q:30
- Murata, LQW15AN_00 ±5 % Q:25
- Murata, LQW15A ±5 % Q:20
- Murata, LQW2UAS_00 ±5 % Q:20
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±5% Wire-Wound 370mA Idc
- Murata, LQW15AN_00 ±2 % Q:20
- Murata, LQW15AN_00 ±0.1 nH Q:20
