Panasonic, ETQP5M Wire-wound SMD Inductor with a Metal Composite Core, 2.45 μH ±20% Wire-Wound 14A Idc
- RS Stock No.:
- 166-7998
- Mfr. Part No.:
- ETQP5M2R5YFK
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 166-7998
- Mfr. Part No.:
- ETQP5M2R5YFK
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 2.45 μH | |
| Maximum DC Current | 14A | |
| Length | 8.5mm | |
| Depth | 8mm | |
| Height | 5.4mm | |
| Dimensions | 8.5 x 8 x 5.4mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 7.6mΩ | |
| Series | ETQP5M | |
| Core Material | Metal Composite | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 2.45 μH | ||
Maximum DC Current 14A | ||
Length 8.5mm | ||
Depth 8mm | ||
Height 5.4mm | ||
Dimensions 8.5 x 8 x 5.4mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 7.6mΩ | ||
Series ETQP5M | ||
Core Material Metal Composite | ||
Inductor Construction Wire-Wound | ||


