TDK, B82462-A4 Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH 580 mA Idc
- RS Stock No.:
- 162-0240
- Mfr. Part No.:
- B82464A4334K000
- Brand:
- TDK
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-0240
- Mfr. Part No.:
- B82464A4334K000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 580mA | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1Ω | |
| Maximum Operating Temperature | 150°C | |
| Series | B82462-A4 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, JEDEC J-STD 020D | |
| Depth | 10.4mm | |
| Height | 4.8mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 330μH | ||
Maximum DC Current 580mA | ||
Length 10.4mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1Ω | ||
Maximum Operating Temperature 150°C | ||
Series B82462-A4 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, JEDEC J-STD 020D | ||
Depth 10.4mm | ||
Height 4.8mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Wirewound | ||

B82464-A4 Series Wire Wound Chokes
SMT size 10 x 10mm
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
Epcos Non Standard SMT Inductors (Chokes)
Related links
- TDK 330 μH 580 mA Idc
- TDK 470 μH 500 mA Idc
- TDK 33 μH ±20/±10 % 1.8 A Idc
- TDK 47 μH ±10 % 1.5 A Idc
- TDK SMT Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH 330 mA Idc
- TDK 3.3 μH ±20 % 4.9 A Idc
- TDK 4.7 μH ±20 % 4.3 A Idc
- Murata 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.15 μH ±5 % 580 mA Idc
