EPCOS, B82476A1, SMD Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.3A Idc

Subtotal (1 reel of 750 units)*

£369.00

(exc. VAT)

£442.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
750 +£0.492£369.00

*price indicative

RS Stock No.:
162-0208
Mfr. Part No.:
B82476A1104M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

100 μH

Maximum DC Current

1.3A

Package/Case

SMD

Length

12.95mm

Depth

9.4mm

Height

5.08mm

Dimensions

12.95 x 9.4 x 5.08mm

Tolerance

±20%

Maximum DC Resistance

230mΩ

Series

B82476A1

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CN

B82476A1 Series Wire Wound Chokes


B82476A1 Series SMD power inductors with a ferrite core and enamel copper wire windings. The high current rated B82476A1 series have a low DC resistance and are Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. Applications for the B82476A1 Series include: Filtering of supply voltages; Coupling, decoupling; DC/DC converters; Automotive electronics; Industrial electronics; Consumer electronics

Rated inductance - 10μH to 470μH
Rated current - 3.90A to 0.5A
Temperature range up to +150°C


Epcos Non Standard SMT Inductors (Chokes)

Related links