Murata, LQW, 1608 Wirewound Surface Mount Inductor 10 nH ±2 % 800 mA Idc Q:38
- RS Stock No.:
- 161-8073
- Mfr. Part No.:
- LQW18AN10NG10D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£220.00
(exc. VAT)
£264.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.055 | £220.00 |
*price indicative
- RS Stock No.:
- 161-8073
- Mfr. Part No.:
- LQW18AN10NG10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10nH | |
| Maximum DC Current | 800mA | |
| Package/Case | 1608 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 58mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Series | LQW | |
| Height | 0.8mm | |
| Termination Style | Tin plating | |
| Standards/Approvals | RoHS | |
| Depth | 0.8mm | |
| Maximum Self Resonant Frequency | 5GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 38 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10nH | ||
Maximum DC Current 800mA | ||
Package/Case 1608 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Pin Count 2 | ||
Maximum DC Resistance 58mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Series LQW | ||
Height 0.8mm | ||
Termination Style Tin plating | ||
Standards/Approvals RoHS | ||
Depth 0.8mm | ||
Maximum Self Resonant Frequency 5GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 38 | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata 1608 Wirewound Surface Mount Inductor 10 nH ±2 % 800 mA Idc Q:38
- Murata 1608 Wirewound Surface Mount Inductor with a Ferrite Core, 0.39 μH 620 mA Idc
- Murata 1608 Wirewound Surface Mount Inductor with a Ferrite Core, 0.16 μH ±5 % 1 A Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 nH ±0.5 nH 800 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±2 % 380 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 62 nH ±2 % 280 mA Idc Q:38
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH ±5 % 630 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.018 μH ±2 % 550 mA Idc
