Murata, LQW, 0806 Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±30 % 1.1 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£126.00

(exc. VAT)

£150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.042£126.00
6000 +£0.037£111.00

*price indicative

RS Stock No.:
161-8061
Mfr. Part No.:
LQM2MPN4R7NG0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

1.1A

Package/Case

0806

Length

2mm

Packaging

Embossed Tape

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

175mΩ

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Depth

1.6mm

Height

0.9mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 0806 LQW2MP_G0 Series Magnetically Shielded Multilayer Chip Chokes


Surface mount multilayer chip inductors with ferrite core

High curent rating

Low DC resistance

SMT 0806 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy