Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±0.5 nH 750 mA Idc Q:35
- RS Stock No.:
- 161-8036
- Mfr. Part No.:
- LQW18AN7N5D00D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£152.00
(exc. VAT)
£184.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.038 | £152.00 |
*price indicative
- RS Stock No.:
- 161-8036
- Mfr. Part No.:
- LQW18AN7N5D00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 7.5nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 750mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 82mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.5 nH | |
| Series | LQW | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 7.5nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 750mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 82mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.5 nH | ||
Series LQW | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata, LQW18A_00 ±0.5 nH Q:35
- Murata, LQW18A_00 ±0.5 nH Q:38
- Murata, LQW18A_00 ±0.5 nH Q:16
- Murata, LQW15A_10 ±0.5 nH Q:25
- Murata, LQW15A_10 ±0.5 nH Q:30
- Murata 1608 Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- Murata 0603 Wirewound Surface Mount Inductor 6.8 nH ±0.5 nH 750 mA Idc Q:35
- Murata, LQW18A_00 ±2 % Q:35
