TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 560 (Saturation) mA, 750
- RS Stock No.:
- 124-7828
- Mfr. Part No.:
- CLF7045NIT-221M-D
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.90
(exc. VAT)
£10.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.89 | £8.90 |
50 - 90 | £0.644 | £6.44 |
100 - 240 | £0.568 | £5.68 |
250 - 490 | £0.493 | £4.93 |
500 + | £0.381 | £3.81 |
*price indicative
- RS Stock No.:
- 124-7828
- Mfr. Part No.:
- CLF7045NIT-221M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 220 μH | |
Maximum DC Current | 560 (Saturation) mA, 750 (Temperature) mA | |
Length | 7.4mm | |
Depth | 7mm | |
Height | 4.5mm | |
Dimensions | 7.4 x 7 x 4.5mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 550mΩ | |
Series | CLF-NI-D | |
Core Material | Ferrite | |
Maximum Operating Temperature | +150°C | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 220 μH | ||
Maximum DC Current 560 (Saturation) mA, 750 (Temperature) mA | ||
Length 7.4mm | ||
Depth 7mm | ||
Height 4.5mm | ||
Dimensions 7.4 x 7 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 550mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
CLF7045NI-D SMD Wound Ferrite Inductors
The CLF7045NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide range of temperatures from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these wirewound inductors are suitable for power circuits within automotive applications. Applications include ABS, electronic power steering, engine control modules, meters, headlights.
Standards
AEC-Q200 qualified
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 220 μH ±20% Wire-Wound 560 (Saturation) mA, 750
- TDK 220 μH ±20% Wire-Wound 470 (Saturation) mA, 570
- TDK 330 μH ±20% Wire-Wound 500 (Saturation) mA, 580
- TDK 100 μH ±20% Wire-Wound 610 (Saturation) mA, 860
- TDK 470 μH ±20% Wire-Wound 280 (Saturation) mA, 410
- TDK 150 μH ±20% Wire-Wound 530 (Saturation) mA, 720
- TDK 220 μH ±20% Wire-Wound 1.6A Idc
- TDK 22 μH ±20% Wire-Wound 1.7 (Saturation) A, 2.2