TDK, VLS-EX, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 3.2A Idc

Bulk discount available

Subtotal (1 reel of 1500 units)*

£189.00

(exc. VAT)

£226.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 - 1500£0.126£189.00
3000 +£0.122£183.00

*price indicative

RS Stock No.:
124-7052
Mfr. Part No.:
VLS5045EX-4R7M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

4.7 μH

Maximum DC Current

3.2A

Package/Case

5045

Length

5mm

Depth

5mm

Height

4.5mm

Dimensions

5 x 5 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

36mΩ

Series

VLS-EX

Core Material

Ferrite

Moulded

Yes

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
KR

VLS5045 Series Magnetically Shielded Wire wound Ferrite Inductors


TDK VLS5045 series wound ferrite inductors are magnetically shielded for power circuits. These wound ferrite inductors have a high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high – density mounting. Larger current and lower Rdc have been achieved by optimising the ferrite core figure.

Applications


TVs
Game devices
STBs
Audiovisual equipment


TDK Non Standard SMT Inductors (Chokes)

Related links