- RS Stock No.:
- 124-1846
- Mfr. Part No.:
- 744231091
- Brand:
- Wurth Elektronik
240 In stock - FREE next working day delivery available
60 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.856
(exc. VAT)
£1.027
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 490 | £0.856 | £8.56 |
500 + | £0.729 | £7.29 |
*price indicative |
- RS Stock No.:
- 124-1846
- Mfr. Part No.:
- 744231091
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Maximum DC Current | 370mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.2mm |
Height | 1.2mm |
Dimensions | 2 x 1.2 x 1.2mm |
Tolerance | ±25% |
Maximum DC Resistance | 300mΩ |
Series | WE-CNSW SMD |
Core Material | Ferrite |
Inductor Construction | Dual |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 124-1846
- Mfr. Part No.:
- 744231091
- Brand:
- Wurth Elektronik