TDK, VLS-EX, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 3.2A Idc
- RS Stock No.:
- 123-3196
- Mfr. Part No.:
- VLS5045EX-4R7M
- Brand:
- TDK
Subtotal (1 pack of 100 units)*
£12.30
(exc. VAT)
£14.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.123 | £12.30 |
*price indicative
- RS Stock No.:
- 123-3196
- Mfr. Part No.:
- VLS5045EX-4R7M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 4.7 μH | |
Maximum DC Current | 3.2A | |
Package/Case | 5045 | |
Length | 5mm | |
Depth | 5mm | |
Height | 4.5mm | |
Dimensions | 5 x 5 x 4.5mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 36mΩ | |
Series | VLS-EX | |
Core Material | Ferrite | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Moulded | Yes | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 4.7 μH | ||
Maximum DC Current 3.2A | ||
Package/Case 5045 | ||
Length 5mm | ||
Depth 5mm | ||
Height 4.5mm | ||
Dimensions 5 x 5 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 36mΩ | ||
Series VLS-EX | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- KR
VLS5045 Series Magnetically Shielded Wire wound Ferrite Inductors
TDK VLS5045 series wound ferrite inductors are magnetically shielded for power circuits. These wound ferrite inductors have a high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high – density mounting. Larger current and lower Rdc have been achieved by optimising the ferrite core figure.
Applications
TVs
Game devices
STBs
Audiovisual equipment
Game devices
STBs
Audiovisual equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 3.2A Idc
- TDK 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 1.3A Idc
- TDK 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 1A Idc
- TDK 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4.7A Idc
- TDK 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.9A Idc
- TDK 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 450mA Idc
- TDK 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Shielded 4.4A Idc
- TDK 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Shielded 560mA Idc