Panasonic, ETQP4M, 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH 7.1 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-1749
Mfr. Part No.:
ETQP4M100KVC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

7.1A

Package/Case

1040

Length

10.7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

25.4mΩ

Maximum Operating Temperature

155°C

Series

ETQP4M

Core Material

Metal Composite

Termination Style

Surface Mount

Depth

10mm

Height

4mm

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

COO (Country of Origin):
ID

Panasonic ETQP4M Series Surface Mount Inductor, 10 μH Inductance, 7.1A Maximum DC Current - ETQP4M100KVC


This surface mount inductor is crafted for high-performance applications within the electrical and automotive sectors. Measuring 10.7mm x 10mm x 4mm, it offers an inductance of 10 μH and a maximum DC current rating of 7.1 A. Designed to meet AEC-Q200 automotive standards, this inductor is an essential component for dependable circuit functionality, ensuring robust performance in varying conditions.

Features & Benefits


• 10 μH inductance provides stable energy transfer

• Shielded design minimises electromagnetic interference

• Wire-wound construction enhances durability and efficiency

• Metal composite core delivers a Compact form factor

• Temperature range from -55 °C to +155 °C for versatile usage

Applications


• Utilised in automotive electronics for reliable signal processing

• Suitable for power supply circuits in automation systems

• Employed in motor drive for efficiency

• Ideal for DC-DC converters in Compact electronics

How does the shielding affect performance in automotive applications?


The shielding effectively reduces the impact of electromagnetic interference, which is critical in automotive environments where stability and reliability are paramount. This enables the inductor to maintain performance without signal distortion.

What is the significance of the wire-wound construction?


Wire-wound construction contributes to lower DC resistance, allowing for improved current handling and overall efficiency, making it suitable for high-demand applications.

Can this inductor handle extreme temperature variations?


Yes, it can operate in temperatures ranging from -55 °C to +155 °C, ensuring performance in a wide array of operational conditions found in various industries.

Related links