Panasonic, ETQP3M, 0630 Surface Mount Inductor with a Metal Composite Core, 680 nH Integral Construction ±20 % 13.2 A

Subtotal (1 bag of 10 units)*

£4.68

(exc. VAT)

£5.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.468£4.68

*price indicative

RS Stock No.:
122-1747
Mfr. Part No.:
ETQP3MR68KVN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Inductor

Inductance

680nH

Maximum DC Current

13.2A

Package/Case

0630

Packaging

Embossed Carrier Tape

Length

6.4mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

5.2mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Series

ETQP3M

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Core Material

Metal Composite

Standards/Approvals

RoHS

Depth

6mm

Height

3mm

Inductor Construction

Integral Construction

COO (Country of Origin):
JP

ETQP3M Series Low Profile Power Choke Coils


ETQP3M choke coils from Panasonic are a low profile, Compact solution. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. Constructed from metal composite core technology, ETQP3M choke coils are highly reliable and offer high heat resistance up to +155°C. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance. These power choke coils feature low audible (buzz) noise.

Features


Excellent inductance stability over a wide temperature range

Highly efficient

Excellent heat resistance

High bias current

Surface mount design

Low profile

Product Application Information


With an AEC-Q200 qualification, ETQP3M choke coils are suitable for use in automotive applications. These choke coils are recommended as noise filters for drive circuitry that required Peak current handling capability and high temperature operations. Other suitable applications include DC/DC buck converters and boost converters.

Panasonic Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy