Panasonic, ETQP3M, 0630 Power Choke Coil with a Metal Composite Core, 6.8 μH ±20% 4.5A Idc
- RS Stock No.:
- 122-1745
- Mfr. Part No.:
- ETQP3M6R8KVN
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-1745
- Mfr. Part No.:
- ETQP3M6R8KVN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 4.5A | |
| Package/Case | 0630 | |
| Length | 6.4mm | |
| Depth | 6mm | |
| Height | 3mm | |
| Dimensions | 6.4 x 6 x 3mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 44.6mΩ | |
| Series | ETQP3M | |
| Core Material | Metal Composite | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 6.8 μH | ||
Maximum DC Current 4.5A | ||
Package/Case 0630 | ||
Length 6.4mm | ||
Depth 6mm | ||
Height 3mm | ||
Dimensions 6.4 x 6 x 3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 44.6mΩ | ||
Series ETQP3M | ||
Core Material Metal Composite | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
