Panasonic, ETQP6M, 1060 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% 14.2A Idc
- RS Stock No.:
- 122-1730
- Mfr. Part No.:
- ETQP6M3R3YLC
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 122-1730
- Mfr. Part No.:
- ETQP6M3R3YLC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 14.2A | |
| Package/Case | 1060 | |
| Length | 10.9mm | |
| Depth | 10mm | |
| Height | 5.9mm | |
| Dimensions | 10.9 x 10 x 5.9mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 6.6mΩ | |
| Series | ETQP6M | |
| Core Material | Metal Composite | |
| Moulded | Yes | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 3.3 μH | ||
Maximum DC Current 14.2A | ||
Package/Case 1060 | ||
Length 10.9mm | ||
Depth 10mm | ||
Height 5.9mm | ||
Dimensions 10.9 x 10 x 5.9mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 6.6mΩ | ||
Series ETQP6M | ||
Core Material Metal Composite | ||
Moulded Yes | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
