Panasonic, ETQP4M, 0645 Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH Integral Construction ±20 %
- RS Stock No.:
- 122-1728
- Mfr. Part No.:
- ETQP4M470YFN
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£6.50
(exc. VAT)
£7.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 960 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.65 | £6.50 |
*price indicative
- RS Stock No.:
- 122-1728
- Mfr. Part No.:
- ETQP4M470YFN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.8A | |
| Package/Case | 0645 | |
| Packaging | Box | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 231mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP4M | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 4.4mm | |
| Depth | 6mm | |
| Moulded | Yes | |
| Inductor Construction | Integral Construction | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.8A | ||
Package/Case 0645 | ||
Packaging Box | ||
Length 6.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 231mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP4M | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 4.4mm | ||
Depth 6mm | ||
Moulded Yes | ||
Inductor Construction Integral Construction | ||
- COO (Country of Origin):
- ID
ETQP4M Series Wire Wound Chokes
Panasonic ETQP4M choke coils provide a high reliability solution. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high Peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
Panasonic Non Standard SMT Inductors (Chokes)
Standards
AEC-Q200
Related links
- Panasonic 0645 Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH Integral Construction ±20 %
- Panasonic 0645 Shielded Surface Mount Inductor with a Metal Core, 10 μH ±20 % 8.3 A Idc
- Panasonic 0840 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH Integral Construction ±20 %
- Panasonic 0840 Surface Mount Inductor with a Metal Composite Core, 10 μH Integral Construction ±20/±10 % 5.6 A
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 47 μH Integral Construction ±20/±10 % 3.1 A
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 22 μH Integral Construction ±20/±10 % 4.7 A
- Panasonic 33 μH Integral Construction ±20 % 3.2 A Idc
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 4.7 μH Integral Construction ±20 % 10.4 A


