Panasonic, ETQP3M, 0530 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH 10.1 A Idc
- RS Stock No.:
- 122-0423
- Mfr. Part No.:
- ETQP3MR68KVP
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£588.00
(exc. VAT)
£706.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.294 | £588.00 |
*price indicative
- RS Stock No.:
- 122-0423
- Mfr. Part No.:
- ETQP3MR68KVP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 10.1A | |
| Package/Case | 0530 | |
| Length | 5.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 7.1mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | ETQP3M | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Depth | 5mm | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 10.1A | ||
Package/Case 0530 | ||
Length 5.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 7.1mΩ | ||
Minimum Operating Temperature -55°C | ||
Series ETQP3M | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Depth 5mm | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
ETQP3M Series Low Profile Power Choke Coils
ETQP3M choke coils from Panasonic are a low profile, Compact solution. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. Constructed from metal composite core technology, ETQP3M choke coils are highly reliable and offer high heat resistance up to +155°C. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance. These power choke coils feature low audible (buzz) noise.
Features
Excellent inductance stability over a wide temperature range
Highly efficient
Excellent heat resistance
High bias current
Surface mount design
Low profile
Product Application Information
With an AEC-Q200 qualification, ETQP3M choke coils are suitable for use in automotive applications. These choke coils are recommended as noise filters for drive circuitry that required Peak current handling capability and high temperature operations. Other suitable applications include DC/DC buck converters and boost converters.
Panasonic Non Standard SMT Inductors (Chokes)
Related links
- Panasonic 0530 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH 10.1 A Idc
- Panasonic 0530 Surface Mount Inductor with a Metal Composite Core, 4.7 μH Integral Construction ±20/±10 % 4.1 A
- Panasonic 0530 Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 8.6 A Idc
- Panasonic 0530 Surface Mount Inductor with a Metal Composite Core, 6.8 μH Integral Construction ±20 % 3.3 A Idc
- Panasonic 0530 Surface Mount Inductor with a Metal Composite Core, 3.3 μH Integral Construction ±20/±10 % 5.4 A
- Panasonic 0630 Surface Mount Inductor with a Metal Composite Core, 680 nH Integral Construction ±20 % 13.2 A
- Panasonic 680 nH ±20 % 19.5 A Idc
- TE Connectivity 0530 Shielded Wirewound Surface Mount Inductor 680 nH ±20 % 9 A Idc
