Panasonic, ETQP3M, 0630 Surface Mount Inductor with a Metal Composite Core, 10 μH Integral Construction ±20 % 3.7 A Idc
- RS Stock No.:
- 122-0406
- Mfr. Part No.:
- ETQP3M100KVN
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£488.00
(exc. VAT)
£586.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.244 | £488.00 |
*price indicative
- RS Stock No.:
- 122-0406
- Mfr. Part No.:
- ETQP3M100KVN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.7A | |
| Package/Case | 0630 | |
| Length | 6.4mm | |
| Packaging | Embossed Carrier Tape | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 67mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | ETQP3M | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Integral Construction | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.7A | ||
Package/Case 0630 | ||
Length 6.4mm | ||
Packaging Embossed Carrier Tape | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 67mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series ETQP3M | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Core Material Metal Composite | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Integral Construction | ||
Moulded Yes | ||
Panasonic ETQP3M Series Surface Mount Inductor, 10μH Inductance, 3.7A Maximum DC Current - ETQP3M100KVN
This surface mount inductor is a high-quality component designed for use in various electronic applications. Featuring an inductance of 10 μH, it is well-suited for circuits requiring effective current regulation. The Compact dimensions of 6.4 x 6 x 3mm ensure it integrates seamlessly into space-constrained designs while maintaining optimal performance across a range of operating conditions.
Features & Benefits
• Designed with a metal composite core for improved efficiency
• 3.7A maximum DC current capability supports high-power applications
• Shielded construction reduces electromagnetic interference for reliable performance
• Tolerance of ±20 % ensures flexibility in applications requiring variability
• Operates effectively between -55 °C and +155 °C for versatile environments
• Wire-wound configuration provides reliable stability over time
Applications
• Used in automotive electronics adhering to AEC-Q200 standards
• Suitable for power management systems requiring Compact inductors
• Employed in power supplies to ensure stable voltage levels
• Integrates well into telecommunications equipment for signal integrity
What makes this suitable for automotive applications?
Its compliance with AEC-Q200 standards guarantees reliability in automotive environments, making it Ideal for demanding conditions.
How does the shielding affect performance in electronic circuits?
The shielded design minimises interference, ensuring that signal integrity is maintained, which is Crucial for precise electronic functions.
What are the benefits of the metal composite core?
A metal composite core enhances energy efficiency and reduces core losses, allowing for better performance in high-frequency applications.
What is the significance of the ±20 % tolerance?
This tolerance provides flexibility in circuit design, accommodating variations in inductance without compromising overall circuit performance.
How does the temperature range impact usability?
Operating within a range of -55 °C to +155 °C ensures robustness and reliability, allowing it to function in various environmental conditions without failure.
Related links
- Panasonic 0630 Surface Mount Inductor with a Metal Composite Core, 10 μH Integral Construction ±20 % 3.7 A Idc
- Panasonic 0630 Surface Mount Inductor with a Metal Composite Core, 3.3 μH Integral Construction ±20 % 6.1 A Idc
- Panasonic 0630 Surface Mount Inductor with a Metal Composite Core, 680 nH Integral Construction ±20 % 13.2 A
- Panasonic 0630 Surface Mount Inductor with a Metal Composite Core, 4.7 μH Integral Construction ±20/±10 % 5.5 A
- Panasonic 0530 Surface Mount Inductor with a Metal Composite Core, 6.8 μH Integral Construction ±20 % 3.3 A Idc
- Panasonic 22 μH ±20 % 3.7 A Idc
- Panasonic 0530 Surface Mount Inductor with a Metal Composite Core, 4.7 μH Integral Construction ±20/±10 % 4.1 A
- Panasonic 0530 Surface Mount Inductor with a Metal Composite Core, 3.3 μH Integral Construction ±20/±10 % 5.4 A
