Panasonic, PCC-M104L Wire-wound SMD Inductor with a Metal Composite Core, 0.36 μH ±20% Wire-Wound 24A Idc
- RS Stock No.:
- 110-1874
- Mfr. Part No.:
- ETQP4LR36WFC
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 110-1874
- Mfr. Part No.:
- ETQP4LR36WFC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 0.36 μH | |
| Maximum DC Current | 24A | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Height | 4mm | |
| Dimensions | 11.5 x 10 x 4mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.1mΩ | |
| Series | PCC-M104L | |
| Core Material | Metal Composite | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 0.36 μH | ||
Maximum DC Current 24A | ||
Length 11.5mm | ||
Depth 10mm | ||
Height 4mm | ||
Dimensions 11.5 x 10 x 4mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.1mΩ | ||
Series PCC-M104L | ||
Core Material Metal Composite | ||
Inductor Construction Wire-Wound | ||


