TDK, MLF, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Multilayer ±10 % 2 mA Idc Q:25
- RS Stock No.:
- 109-4985
- Mfr. Part No.:
- MLF2012C101KT000
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£100.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.05 | £100.00 |
*price indicative
- RS Stock No.:
- 109-4985
- Mfr. Part No.:
- MLF2012C101KT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 100μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 2mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 3.1Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Series | MLF | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Depth | 1.25mm | |
| Termination Style | Surface Mount | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 12MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 100μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 2mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 3.1Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Series MLF | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Depth 1.25mm | ||
Termination Style Surface Mount | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 12MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- JP
TDK 0805 MLF Series Multilayer Magnetically Screened Inductor
MLF2012 Series Multilayer SMD inductor coils for signal lines. The MLF2012s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for both flow and reflow soldering as well as lead free soldering. Applications for the MLF2012 series include: Digital cellular phones; tuners; personal computers; audio devices; various electronic appliances
Related links
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Multilayer ±10 % 2 mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±10 % 150 mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 12 μH Multilayer ±10 % 15 mA Idc Q:50
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±10 % 4 mA Idc Q:35
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±10 % 250 mA Idc Q:20
- TDK 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10% Multilayer 30mA Idc Q:45
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Multilayer ±10 % 2 mA Idc Q:20
- TDK 82 μH ±10% Multilayer 2mA Idc Q:25
