TDK, MLF2012, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 80 mA Idc Q:45
- RS Stock No.:
- 109-4524
- Mfr. Part No.:
- MLF2012A1R0KT000
- Brand:
- TDK
Subtotal (1 reel of 4000 units)*
£208.00
(exc. VAT)
£248.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.052 | £208.00 |
*price indicative
- RS Stock No.:
- 109-4524
- Mfr. Part No.:
- MLF2012A1R0KT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 80mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Series | MLF2012 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 1.25mm | |
| Termination Style | Surface Mount | |
| Height | 0.85mm | |
| Maximum Self Resonant Frequency | 160MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 45 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 80mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Series MLF2012 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 1.25mm | ||
Termination Style Surface Mount | ||
Height 0.85mm | ||
Maximum Self Resonant Frequency 160MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 45 | ||
Moulded Yes | ||
TDK 0805 MLF2012 Series Magnetically Screened Inductors
SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc
Related links
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 80 mA Idc Q:45
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Multilayer ±10 % 5 mA Idc Q:30
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Multilayer ±10 % 15 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 nH Multilayer ±10 % 300 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 820 nH Multilayer ±10 % 150 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±10 % 30 mA Idc Q:45
- TDK 3.9 μH ±10% Multilayer 30mA Idc Q:45
