TDK, VLCF, 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 560 mA Idc
- RS Stock No.:
- 108-4692
- Mfr. Part No.:
- VLCF4020T-470MR39
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 108-4692
- Mfr. Part No.:
- VLCF4020T-470MR39
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 560mA | |
| Package/Case | 4020 | |
| Length | 4.3mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 934mΩ | |
| Series | VLCF | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 4mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 560mA | ||
Package/Case 4020 | ||
Length 4.3mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 934mΩ | ||
Series VLCF | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 4mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
VLCF4020 Series Magnetically Shielded Wire Wound Chokes
High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 560 mA Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20/±30 % 800 mA Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.22 A Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 to ±30 % 2.19 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 560 mA Idc
- EPCOS 100 μH ±20 % 560 mA Idc
- Wurth Elektronik 150 μH ±20 % 560 mA Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 520 mA Idc
