Panasonic, ETQP5M, PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 48 μH ±20% Wire-Wound 3.4A Idc

Stock information currently inaccessible
RS Stock No.:
106-7534
Mfr. Part No.:
ETQP5M470YFK
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

48 μH

Maximum DC Current

3.4A

Package/Case

PCC-M

Length

8.5mm

Depth

8mm

Height

5.4mm

Dimensions

8.5 x 8 x 5.4mm

Tolerance

±20%

Maximum DC Resistance

138mΩ

Series

ETQP5M

Core Material

Metal Composite

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy