Murata, LQW15AN_80, 1005 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 5.6 nH ±0.1nH Wire-Wound 1.77A Idc Q:35

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
106-5362
Mfr. Part No.:
LQW15AN5N6B80D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

5.6 nH

Maximum DC Current

1.77A

Package/Case

1005

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Tolerance

±0.1nH

Maximum DC Resistance

40mΩ

Series

LQW15AN_80

Core Material

Non-Magnetic Core

Minimum Quality Factor

35

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP