Panasonic, ELJRE Wire-wound SMD Inductor 5.6 nH ±10% Wire-Wound 2.1A Idc Q:9

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
729-5949
Mfr. Part No.:
ELJPE5N6KFA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

5.6 nH

Maximum DC Current

2.1A

Tolerance

±10%

Maximum DC Resistance

55mΩ

Series

ELJRE

Maximum Self Resonant Frequency

4.6GHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

9

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy