Toko, DFE252012P, 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 3.4 A Idc
- RS Stock No.:
- 105-8574
- Mfr. Part No.:
- DFE252012P-2R2M=P2
- Brand:
- Toko
Subtotal (1 pack of 10 units)*
£1.80
(exc. VAT)
£2.20
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 40 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.18 | £1.80 |
*price indicative
- RS Stock No.:
- 105-8574
- Mfr. Part No.:
- DFE252012P-2R2M=P2
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.4A | |
| Package/Case | 2012 | |
| Packaging | Embossed Tape | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 84mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | DFE252012P | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Core Material | Powdered Iron | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Depth | 2mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.4A | ||
Package/Case 2012 | ||
Packaging Embossed Tape | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 84mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series DFE252012P | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Core Material Powdered Iron | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Depth 2mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
DFE252010P Series Metal Alloy Inductors
DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C
Murata Non Standard SMT Inductors (Chokes)
Related links
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 3.4 A Idc
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH ±20 % 6.4 A Idc
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 4.8 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2 A Idc
- Murata 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 2.2 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2.2 A Idc
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 2.2 μH Flat
- Toko 0412 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 4.7 A Idc
